DO-201AD, C-16, Axial
DO-201AD, C-16, Axial
SB540-E3/51

SRP300A-E3/73

Digi-Key Part Number
SRP300A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SRP300A-E3/73
Supplier
Description
DIODE GEN PURP 50V 3A DO201AD
Detailed Description
Diode Standard 50 V 3A Through Hole DO-201AD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5400G-TDiodes Incorporated8,8091N5400GDICT-ND$0.57000Similar
1N5400RLGonsemi4,4601N5400RLGOSCT-ND$0.63000Similar
SBR1045SD1-TDiodes Incorporated7,555SBR1045SD1-TDICT-ND$1.03000Similar
1N5400Gonsemi5,2771N5400GOS-ND$0.58000Similar