


SMPC58AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC58AN-M3/HGITR-ND - Tape & Reel (TR) SMPC58AN-M3/HGICT-ND - Cut Tape (CT) SMPC58AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC58AN-M3/H |
Description | TVS DIODE 58VWM 93.6VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54687 | $820.30 |
| 3,000 | $0.50239 | $1,507.17 |
| 4,500 | $0.47973 | $2,158.78 |
| 7,500 | $0.45426 | $3,406.95 |
| 10,500 | $0.43918 | $4,611.39 |
| 15,000 | $0.42453 | $6,367.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.14700 | $11.47 |
| 100 | $0.75630 | $75.63 |
| 500 | $0.58812 | $294.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.23900 | $12.39 |
| 100 | $0.81680 | $81.68 |
| 500 | $0.63518 | $317.59 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

