Parametric Equivalent

SMP33A-M3/85A | |
|---|---|
DigiKey Part Number | SMP33A-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP33A-M3/85A |
Description | TVS DIODE 33VWM 53.3VC DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12663 | $1,266.30 |
| 20,000 | $0.11624 | $2,324.80 |
| 30,000 | $0.11095 | $3,328.50 |
| 50,000 | $0.10500 | $5,250.00 |
| 70,000 | $0.10148 | $7,103.60 |
| 100,000 | $0.09880 | $9,880.00 |
| Unit Price without GST: | $0.12663 |
|---|---|
| Unit Price with GST: | $0.13929 |


