
SMP15A-M3/84A | |
|---|---|
DigiKey Part Number | SMP15A-M3/84AGITR-ND - Tape & Reel (TR) SMP15A-M3/84AGICT-ND - Cut Tape (CT) SMP15A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP15A-M3/84A |
Description | TVS DIODE 15VWM 24.4VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51500 | $5.15 |
| 100 | $0.32740 | $32.74 |
| 500 | $0.24606 | $123.03 |
| 1,000 | $0.21981 | $219.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18639 | $559.17 |
| 6,000 | $0.16954 | $1,017.24 |
| 9,000 | $0.16095 | $1,448.55 |
| 15,000 | $0.15130 | $2,269.50 |
| 21,000 | $0.14558 | $3,057.18 |
| 30,000 | $0.14002 | $4,200.60 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

