64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC47AHM3_A/H

DigiKey Part Number
112-TPC47AHM3_A/HTR-ND - Tape & Reel (TR)
112-TPC47AHM3_A/HCT-ND - Cut Tape (CT)
112-TPC47AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC47AHM3_A/H
Description
TVS DIODE 40.2VWM 64.8V TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.02500$10.25
100$0.71030$71.03
500$0.56856$284.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.43270$649.05
3,000$0.42384$1,271.52
4,500$0.42179$1,898.06
7,500$0.40780$3,058.50
15,000$0.40003$6,000.45
Manufacturers Standard Package
Unit Price without GST:$1.34000
Unit Price with GST:$1.47400