


SMF7V5A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF7V5A-M3-08TR-ND - Tape & Reel (TR) 112-SMF7V5A-M3-08CT-ND - Cut Tape (CT) 112-SMF7V5A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7V5A-M3-08 |
Description | TVS DIODE 7.5VWM 12.9V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 773pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36300 | $3.63 |
| 100 | $0.24510 | $24.51 |
| 500 | $0.19050 | $95.25 |
| 1,000 | $0.16392 | $163.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16395 | $491.85 |
| 6,000 | $0.14899 | $893.94 |
| 9,000 | $0.14137 | $1,272.33 |
| 15,000 | $0.13280 | $1,992.00 |
| 21,000 | $0.12772 | $2,682.12 |
| 30,000 | $0.11371 | $3,411.30 |
| 75,000 | $0.11261 | $8,445.75 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

