SMF7V0A-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10664
Datasheet
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF7V0A-E3-18

DigiKey Part Number
SMF7V0A-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF7V0A-E3-18
Description
TVS DIODE 7VWM 12VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
843pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.10893$5,446.50
100,000$0.10447$10,447.00
Manufacturers Standard Package
Unit Price without GST:$0.10893
Unit Price with GST:$0.11982