SMCJ58CHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.78271
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,034
Unit Price: $3.56000
Datasheet

Similar


Bourns Inc.
In Stock: 12,911
Unit Price: $0.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,653
Unit Price: $0.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 60,405
Unit Price: $3.22000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.43673
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Bourns Inc.
In Stock: 11,283
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.22998
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.22998
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.50495
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ58CHE3/9AT

DigiKey Part Number
SMCJ58CHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CHE3/9AT
Description
TVS DIODE 58VWM 103VC DO214AB
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58CHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types