SMCJ43C-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,965
Unit Price: $1.59000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.91932
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,445
Unit Price: $3.47000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,243
Unit Price: $1.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,367
Unit Price: $1.37000
Datasheet

Similar


Bourns Inc.
In Stock: 696
Unit Price: $1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,831
Unit Price: $2.56000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $24.66464
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,939
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.91932
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,050
Unit Price: $2.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $31.39136
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $26.90688
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $26.90688
Datasheet
76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ43C-E3/57T

DigiKey Part Number
SMCJ43C-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ43C-E3/57T
Description
TVS DIODE 43VWM 76.7VC DO214AB
Customer Reference
Detailed Description
76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
76.7V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types