SMCG22CA-E3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23323
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $2.71312
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $24.66464
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $22.42240
Datasheet
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG22CA-E3/57T

DigiKey Part Number
SMCG22CA-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG22CA-E3/57T
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$0.99861$1,697.64
Unit Price without GST:$0.99861
Unit Price with GST:$1.09847