
SMC5K40A-M3/I | |
---|---|
DigiKey Part Number | SMC5K40A-M3/IGITR-ND - Tape & Reel (TR) SMC5K40A-M3/IGICT-ND - Cut Tape (CT) SMC5K40A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K40A-M3/I |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.14600 | $11.46 |
100 | $0.81970 | $81.97 |
500 | $0.65642 | $328.21 |
1,000 | $0.62502 | $625.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.56377 | $1,973.19 |
7,000 | $0.52861 | $3,700.27 |
10,500 | $0.51038 | $5,358.99 |
Unit Price without GST: | $1.57000 |
---|---|
Unit Price with GST: | $1.72700 |