17V Clamp 294A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 294A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K10AHM3_A/H

DigiKey Part Number
SMC5K10AHM3_A/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC5K10AHM3_A/H
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17V Clamp 294A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
294A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$1.23812$1,052.40
1,700$1.14551$1,947.37
2,550$1.09835$2,800.79
4,250$1.04537$4,442.82
5,950$1.01400$6,033.30
8,500$0.98353$8,360.01
Manufacturers Standard Package
Unit Price without GST:$1.23812
Unit Price with GST:$1.36193