


SMC3K43CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMC3K43CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K43CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K43CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K43CAHM3_A/H |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.48500 | $24.85 |
| 100 | $1.69680 | $169.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $1.27465 | $1,083.45 |
| 1,700 | $1.17962 | $2,005.35 |
| 2,550 | $1.13122 | $2,884.61 |
| 4,250 | $1.07684 | $4,576.57 |
| 5,950 | $1.04466 | $6,215.73 |
| 8,500 | $1.01338 | $8,613.73 |
| Unit Price without GST: | $3.87000 |
|---|---|
| Unit Price with GST: | $4.25700 |

