
SMBZ5920B-E3/52 | |
|---|---|
DigiKey Part Number | SMBZ5920B-E3/52GITR-ND - Tape & Reel (TR) SMBZ5920B-E3/52GICT-ND - Cut Tape (CT) SMBZ5920B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5920B-E3/52 |
Description | DIODE ZENER 6.2V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.76900 | $7.69 |
| 100 | $0.49650 | $49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.35599 | $266.99 |
| 1,500 | $0.32171 | $482.56 |
| 2,250 | $0.30423 | $684.52 |
| 3,750 | $0.28458 | $1,067.17 |
| 5,250 | $0.27294 | $1,432.94 |
| 7,500 | $0.26163 | $1,962.22 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

