
SMBJ160CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ160CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA-E3/5B |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.19750 | $632.00 |
| 6,400 | $0.18023 | $1,153.47 |
| 9,600 | $0.17143 | $1,645.73 |
| 16,000 | $0.16153 | $2,584.48 |
| 22,400 | $0.15567 | $3,487.01 |
| 32,000 | $0.14998 | $4,799.36 |
| 80,000 | $0.14325 | $11,460.00 |
| Unit Price without GST: | $0.19750 |
|---|---|
| Unit Price with GST: | $0.21725 |










