275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG170A-M3/52

DigiKey Part Number
SMBG170A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG170A-M3/52
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.61698$4,627.35
Unit Price without GST:$0.61698
Unit Price with GST:$0.67868