SMB8J26CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29536
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31308
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29359

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.27965

Similar


Littelfuse Inc.
In Stock: 13,333
Unit Price: $0.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,049
Unit Price: $1.05000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


Bourns Inc.
In Stock: 28,290
Unit Price: $0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $17.53700
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $14.76800
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38766
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38766
Datasheet

Similar


Comchip Technology
In Stock: 11,650
Unit Price: $1.23000
Datasheet
42.1V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J26CAHE3/5B

DigiKey Part Number
SMB8J26CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J26CAHE3/5B
Description
TVS DIODE 26VWM 42.1VC DO214AA
Customer Reference
Detailed Description
42.1V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types