16V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J16CAHM3_B/I

DigiKey Part Number
112-SMB8J16CAHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J16CAHM3_B/I
Description
TVS DIODE 16VWM 16VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J16CAHM3_B/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
30.8A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.42431$1,357.79
6,400$0.39242$2,511.49
9,600$0.37618$3,611.33
16,000$0.36071$5,771.36
Manufacturers Standard Package
Unit Price without GST:$0.42431
Unit Price with GST:$0.46674