SMB10J7.5HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10,638
Unit Price: $0.86000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: $1.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45485
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45485
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,558
Unit Price: $1.02000
Datasheet
14.3V Clamp 69.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J7.5HE3/52

DigiKey Part Number
SMB10J7.5HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J7.5HE3/52
Description
TVS DIODE 7.5VWM 14.3V DO214AA
Customer Reference
Detailed Description
14.3V Clamp 69.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
69.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types