
SMAJ48CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ48CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ48CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ48CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAHM3_A/H |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.73100 | $7.31 |
| 100 | $0.47070 | $47.07 |
| 500 | $0.35852 | $179.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.29622 | $533.20 |
| 3,600 | $0.26991 | $971.68 |
| 5,400 | $0.25650 | $1,385.10 |
| 9,000 | $0.24143 | $2,172.87 |
| 12,600 | $0.23250 | $2,929.50 |
| 18,000 | $0.22383 | $4,028.94 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

