Direct
Similar
Similar
Similar

SMAJ43A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ43A-E3/61GITR-ND - Tape & Reel (TR) SMAJ43A-E3/61GICT-ND - Cut Tape (CT) SMAJ43A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-E3/61 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46900 | $4.69 |
| 100 | $0.29720 | $29.72 |
| 500 | $0.22274 | $111.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.18128 | $326.30 |
| 3,600 | $0.16376 | $589.54 |
| 5,400 | $0.15482 | $836.03 |
| 9,000 | $0.14477 | $1,302.93 |
| 12,600 | $0.13882 | $1,749.13 |
| 18,000 | $0.13304 | $2,394.72 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |






