
SMAJ130CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ130CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ130CA-E3/61GICT-ND - Cut Tape (CT) SMAJ130CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-E3/61 |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.32160 | $32.16 |
| 500 | $0.24172 | $120.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.19724 | $355.03 |
| 3,600 | $0.17844 | $642.38 |
| 5,400 | $0.16885 | $911.79 |
| 9,000 | $0.15807 | $1,422.63 |
| 12,600 | $0.15169 | $1,911.29 |
| 18,000 | $0.14548 | $2,618.64 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |

