


V30DM153C-M3/I | |
|---|---|
DigiKey Part Number | 112-V30DM153C-M3/ITR-ND - Tape & Reel (TR) 112-V30DM153C-M3/ICT-ND - Cut Tape (CT) 112-V30DM153C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM153C-M3/I |
Description | DIODE ARR SCHOT 150V 15A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $2.78400 | $27.84 |
| 100 | $1.91220 | $191.22 |
| 500 | $1.53938 | $769.69 |
| 1,000 | $1.43592 | $1,435.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31886 | $2,637.72 |
| 4,000 | $1.23420 | $4,936.80 |
| 6,000 | $1.19110 | $7,146.60 |
| 10,000 | $1.17313 | $11,731.30 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |

