


TA6L10AHM3/H | |
---|---|
DigiKey Part Number | 112-TA6L10AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L10AHM3/HCT-ND - Cut Tape (CT) 112-TA6L10AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L10AHM3/H |
Description | TVS DIODE 8.55VWM 1 SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.4A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.24200 | $2.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.22143 | $775.00 |
7,000 | $0.19709 | $1,379.63 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.34100 |