SMA5J33CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.12667
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,340
Unit Price: $0.90000
Datasheet
Image for SMA5J33CAHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33CAHM3_A/I

DigiKey Part Number
SMA5J33CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33CAHM3_A/I
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.28476$2,135.70
15,000$0.26448$3,967.20
22,500$0.25415$5,718.38
37,500$0.25334$9,500.25
Manufacturers Standard Package
Unit Price without GST:$0.28476
Unit Price with GST:$0.31324