Direct
Direct
Similar
Similar
Similar

SMA5J13C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J13C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J13C-E3/5A |
Description | TVS DIODE 13VWM 23.8VC DO214AC |
Customer Reference | |
Detailed Description | 23.8V Clamp 21A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.8V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |




