
SM8S13CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S13CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S13CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S13CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S13CAHM3/I |
Description | TVS DIODE 13VWM 21.5VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 307A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.66000 | $7.66 |
| 10 | $5.07700 | $50.77 |
| 100 | $3.61180 | $361.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.86512 | $2,148.84 |
| 1,500 | $2.68381 | $4,025.71 |
| 2,250 | $2.59152 | $5,830.92 |
| 3,750 | $2.57293 | $9,648.49 |
| Unit Price without GST: | $7.66000 |
|---|---|
| Unit Price with GST: | $8.42600 |

