
SM8A27HE3/2D | |
|---|---|
DigiKey Part Number | SM8A27HE3/2DGITR-ND - Tape & Reel (TR) SM8A27HE3/2DGICT-ND - Cut Tape (CT) SM8A27HE3/2DGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8A27HE3/2D |
Description | TVS DIODE 22VWM 40VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM8A27HE3/2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $5.87800 | $58.78 |
| 100 | $4.21380 | $421.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.32940 | $2,497.05 |
| 1,500 | $3.12540 | $4,688.10 |
| 2,250 | $3.05218 | $6,867.40 |
| Unit Price without GST: | $8.82000 |
|---|---|
| Unit Price with GST: | $9.70200 |


