


SE20DTLJHM3/I | |
|---|---|
DigiKey Part Number | 112-SE20DTLJHM3/ITR-ND - Tape & Reel (TR) 112-SE20DTLJHM3/ICT-ND - Cut Tape (CT) 112-SE20DTLJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20DTLJHM3/I |
Description | DIODE STANDARD 600V 3.8A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.8A Surface Mount SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3.8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 330 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $3.03600 | $30.36 |
| 100 | $2.10470 | $210.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45428 | $2,908.56 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.39900 |

