


SE15PJHM3/84A | |
|---|---|
DigiKey Part Number | 112-SE15PJHM3/84ATR-ND - Tape & Reel (TR) 112-SE15PJHM3/84ACT-ND - Cut Tape (CT) 112-SE15PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PJHM3/84A |
Description | DIODE STANDARD 600V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58800 | $5.88 |
| 100 | $0.37640 | $37.64 |
| 500 | $0.28508 | $142.54 |
| 1,000 | $0.25560 | $255.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21812 | $654.36 |
| 6,000 | $0.19923 | $1,195.38 |
| 9,000 | $0.18960 | $1,706.40 |
| 15,000 | $0.17878 | $2,681.70 |
| 21,000 | $0.17237 | $3,619.77 |
| 30,000 | $0.16614 | $4,984.20 |
| 75,000 | $0.16005 | $12,003.75 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

