
SB240S-E3/54 | |
|---|---|
DigiKey Part Number | SB240S-E3/54GITR-ND - Tape & Reel (TR) SB240S-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB240S-E3/54 |
Description | DIODE SCHOTTKY 40V 2A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB240S-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60300 | $6.03 |
| 100 | $0.38500 | $38.50 |
| 500 | $0.29118 | $145.59 |
| 1,000 | $0.26089 | $260.89 |
| 2,000 | $0.23538 | $470.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.20521 | $1,128.65 |
| 11,000 | $0.18851 | $2,073.61 |
| 16,500 | $0.18001 | $2,970.16 |
| 27,500 | $0.17045 | $4,687.38 |
| 38,500 | $0.16479 | $6,344.41 |
| 55,000 | $0.15929 | $8,760.95 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.07800 |





