
S1BM-E3/I | |
|---|---|
DigiKey Part Number | 112-S1BM-E3/ITR-ND - Tape & Reel (TR) 112-S1BM-E3/ICT-ND - Cut Tape (CT) 112-S1BM-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BM-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46800 | $4.68 |
| 100 | $0.29710 | $29.71 |
| 500 | $0.22320 | $111.60 |
| 1,000 | $0.19932 | $199.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.16738 | $535.62 |
| 6,400 | $0.15230 | $974.72 |
| 9,600 | $0.14461 | $1,388.26 |
| 16,000 | $0.13597 | $2,175.52 |
| 22,400 | $0.13085 | $2,931.04 |
| 32,000 | $0.12587 | $4,027.84 |
| 80,000 | $0.11685 | $9,348.00 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

