


S07M-HM3/H | |
|---|---|
DigiKey Part Number | 112-S07M-HM3/HTR-ND - Tape & Reel (TR) 112-S07M-HM3/HCT-ND - Cut Tape (CT) 112-S07M-HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-HM3/H |
Description | RECTIFIER, 1000V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32500 | $3.25 |
| 100 | $0.20370 | $20.37 |
| 500 | $0.15088 | $75.44 |
| 1,000 | $0.13375 | $133.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11195 | $335.85 |
| 6,000 | $0.10095 | $605.70 |
| 9,000 | $0.09534 | $858.06 |
| 15,000 | $0.08903 | $1,335.45 |
| 21,000 | $0.08529 | $1,791.09 |
| 30,000 | $0.08166 | $2,449.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

