Diode 600 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS1FJ-M3/H

DigiKey Part Number
112-RS1FJ-M3/HTR-ND - Tape & Reel (TR)
112-RS1FJ-M3/HCT-ND - Cut Tape (CT)
112-RS1FJ-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1FJ-M3/H
Description
DIODE STANDARD 600V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,363
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.30000$3.00
100$0.18810$18.81
500$0.13920$69.60
1,000$0.12339$123.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10323$309.69
6,000$0.09306$558.36
9,000$0.08787$790.83
15,000$0.08203$1,230.45
21,000$0.07858$1,650.18
30,000$0.07522$2,256.60
75,000$0.07122$5,341.50
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900