Zener Diode 16.2 V 600 mW ±5% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV16B-M3/84A

DigiKey Part Number
PTV16B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV16B-M3/84A
Description
DIODE ZENER 16.2V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16.2 V 600 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
600 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17332$519.96
6,000$0.15771$946.26
9,000$0.14975$1,347.75
15,000$0.14080$2,112.00
21,000$0.13550$2,845.50
30,000$0.13035$3,910.50
75,000$0.12103$9,077.25
Manufacturers Standard Package
Unit Price without GST:$0.17332
Unit Price with GST:$0.19065