
PLZ5V1C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ5V1C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ5V1C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ5V1C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ5V1C-HG3_A/H |
Description | DIODE ZENER 5.23V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.23 V 960 mW ±2.68% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.68% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.17000 | $1.70 |
| 100 | $0.07380 | $7.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.05944 | $267.48 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |











