Zener Diode 5.23 V 960 mW ±2.68% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ5V1C-G3/H

DigiKey Part Number
PLZ5V1C-G3/HGITR-ND - Tape & Reel (TR)
PLZ5V1C-G3/HGICT-ND - Cut Tape (CT)
PLZ5V1C-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ5V1C-G3/H
Description
DIODE ZENER 5.23V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.23 V 960 mW ±2.68% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
EDA/CAD Models
PLZ5V1C-G3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.68%
Power - Max
960 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,478
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16100$1.61
100$0.07500$7.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.06129$275.81
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400