


PLZ39A-G3/H | |
|---|---|
DigiKey Part Number | PLZ39A-G3/HGITR-ND - Tape & Reel (TR) PLZ39A-G3/HGICT-ND - Cut Tape (CT) PLZ39A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ39A-G3/H |
Description | DIODE ZENER 39V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.18400 | $18.40 |
| 500 | $0.13610 | $68.05 |
| 1,000 | $0.12060 | $120.60 |
| 2,000 | $0.10751 | $215.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.09479 | $426.56 |
| 9,000 | $0.08577 | $771.93 |
| 13,500 | $0.08117 | $1,095.80 |
| 22,500 | $0.06129 | $1,379.02 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

