


PLZ39A-G3/H | |
|---|---|
DigiKey Part Number | PLZ39A-G3/HGITR-ND - Tape & Reel (TR) PLZ39A-G3/HGICT-ND - Cut Tape (CT) PLZ39A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ39A-G3/H |
Description | DIODE ZENER 39V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31800 | $3.18 |
| 100 | $0.19880 | $19.88 |
| 500 | $0.14700 | $73.50 |
| 1,000 | $0.13024 | $130.24 |
| 2,000 | $0.11612 | $232.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.10238 | $460.71 |
| 9,000 | $0.09263 | $833.67 |
| 13,500 | $0.08767 | $1,183.55 |
| 22,500 | $0.08208 | $1,846.80 |
| 31,500 | $0.07878 | $2,481.57 |
| 45,000 | $0.07556 | $3,400.20 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

