
P6SMB440A-M3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB440A-M3/52CT-ND - Cut Tape (CT) 112-P6SMB440A-M3/52TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB440A-M3/52 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.15200 | $11.52 |
| 100 | $0.75670 | $75.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.55388 | $415.41 |
| 1,500 | $0.50447 | $756.70 |
| 2,250 | $0.47928 | $1,078.38 |
| 3,750 | $0.45096 | $1,691.10 |
| 5,250 | $0.43420 | $2,279.55 |
| 7,500 | $0.41790 | $3,134.25 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

