P6SMB400A-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41483
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39911
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400A-E3/5B

DigiKey Part Number
P6SMB400A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB400A-E3/5B
Description
TVS DIODE 342VWM 548VC DO214AA
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types