
P6SMB110CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB110CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB110CA-E3/52GICT-ND - Cut Tape (CT) P6SMB110CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB110CA-E3/52 |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58600 | $5.86 |
| 100 | $0.37390 | $37.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.26447 | $198.35 |
| 1,500 | $0.23773 | $356.59 |
| 2,250 | $0.22408 | $504.18 |
| 3,750 | $0.20874 | $782.77 |
| 5,250 | $0.19965 | $1,048.16 |
| 7,500 | $0.19081 | $1,431.08 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

