P4SMA43CA-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16396
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17407
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.14568
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.11722
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,362
Unit Price: $1.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,222
Unit Price: $0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12561
Datasheet
Image for P4SMA43CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA43CA-E3/61

DigiKey Part Number
P4SMA43CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA43CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA43CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA43CA-E3/61
Description
TVS DIODE 36.8VWM 59.3V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.51400$5.14
100$0.32620$32.62
500$0.24518$122.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.20006$360.11
3,600$0.18099$651.56
5,400$0.17126$924.80
9,000$0.16033$1,442.97
12,600$0.15386$1,938.64
18,000$0.14756$2,656.08
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.91300