
P4SMA27CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-P4SMA27CAHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA27CAHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA27CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27CAHE3_A/I |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70600 | $7.06 |
| 100 | $0.45380 | $45.38 |
| 500 | $0.34530 | $172.65 |
| 1,000 | $0.31029 | $310.29 |
| 2,000 | $0.28079 | $561.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.23687 | $1,776.53 |
| 15,000 | $0.21903 | $3,285.45 |
| 22,500 | $0.20993 | $4,723.43 |
| 37,500 | $0.19972 | $7,489.50 |
| 52,500 | $0.19367 | $10,167.68 |
| 75,000 | $0.18780 | $14,085.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

