
P4SMA120A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA120A-E3/61GITR-ND - Tape & Reel (TR) P4SMA120A-E3/61GICT-ND - Cut Tape (CT) P4SMA120A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA120A-E3/61 |
Description | TVS DIODE 102VWM 165VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47600 | $4.76 |
| 100 | $0.30140 | $30.14 |
| 500 | $0.22592 | $112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.18387 | $330.97 |
| 3,600 | $0.16609 | $597.92 |
| 5,400 | $0.15703 | $847.96 |
| 9,000 | $0.14684 | $1,321.56 |
| 12,600 | $0.14081 | $1,774.21 |
| 18,000 | $0.13494 | $2,428.92 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

