MMSZ4683-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09008
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,716
Unit Price: $0.15000
Datasheet

Upgrade


onsemi
In Stock: 43,266
Unit Price: $0.22000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,258
Unit Price: $0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,909
Unit Price: $0.22000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.13677
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,913
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 6,000
Unit Price: $0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 511
Unit Price: $0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 66
Unit Price: $0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 66,499
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 13,656
Unit Price: $0.40000
Datasheet
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4683-HE3-08

DigiKey Part Number
112-MMSZ4683-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ4683-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ4683-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4683-HE3-08
Description
DIODE ZENER 3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types