
MMBD7000-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-HE3_A-18TR-ND - Tape & Reel (TR) 112-MMBD7000-HE3_A-18CT-ND - Cut Tape (CT) 112-MMBD7000-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-HE3_A-18 |
Description | DIODE ARR GP 100V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33600 | $3.36 |
| 100 | $0.21050 | $21.05 |
| 500 | $0.15608 | $78.04 |
| 1,000 | $0.13845 | $138.45 |
| 2,000 | $0.12358 | $247.16 |
| 5,000 | $0.10745 | $537.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09747 | $974.70 |
| 20,000 | $0.08907 | $1,781.40 |
| 30,000 | $0.08478 | $2,543.40 |
| 50,000 | $0.07997 | $3,998.50 |
| 70,000 | $0.07712 | $5,398.40 |
| 100,000 | $0.07436 | $7,436.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

