MBR3045CT-E3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,931
Unit Price: $4.81000
Datasheet

Similar


onsemi
In Stock: 677
Unit Price: $4.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,940
Unit Price: $2.97000
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: $1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.46057
Datasheet

Similar


STMicroelectronics
In Stock: 185
Unit Price: $2.61000
Datasheet

Similar


STMicroelectronics
In Stock: 1,952
Unit Price: $2.81000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3

MBR3045CT-E3/4W

DigiKey Part Number
MBR3045CT-E3/4W-ND
Manufacturer
Manufacturer Product Number
MBR3045CT-E3/4W
Description
DIODE ARR SCHOTT 45V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR3045CT-E3/4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types