MBR20H100CTGHE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 87
Unit Price: $5.01000
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $1.45554
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: $2.85000
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: $5.92000
Datasheet

Similar


STMicroelectronics
In Stock: 16,509
Unit Price: $2.20000
Datasheet

Similar


STMicroelectronics
In Stock: 892
Unit Price: $3.01000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: $4.15000
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: $5.26000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3

MBR20H100CTGHE3/45

DigiKey Part Number
MBR20H100CTGHE3/45-ND
Manufacturer
Manufacturer Product Number
MBR20H100CTGHE3/45
Description
DIODE ARR SCHOT 100V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20H100CTGHE3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes