Similar

MBR1045-10HE3/45 | |
|---|---|
DigiKey Part Number | MBR1045-10HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1045-10HE3/45 |
Description | DIODE ARRAY SCHOTTKY 45V TO220AC |
Customer Reference | |
Detailed Description | Diode Array 45 V Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Supplier Device Package | TO-220AC | |
Base Product Number |



